2N4923 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.753
Unit Price: 1,13000 €
Datasheet
Bipolar (BJT) Transistor NPN 80 V 1 A 3MHz 30 W Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N4923

DigiKey Part Number
497-3109-5-ND
Manufacturer
Manufacturer Product Number
2N4923
Description
TRANS NPN 80V 1A SOT-32
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 3MHz 30 W Through Hole
EDA/CAD Models
2N4923 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 100mA, 1A
Current - Collector Cutoff (Max)
500µA
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 500mA, 1V
Power - Max
30 W
Frequency - Transition
3MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes