
2N3019 | |
|---|---|
DigiKey Part Number | 497-2634-5-ND |
Manufacturer | |
Manufacturer Product Number | 2N3019 |
Description | TRANS NPN 80V 1A TO-39 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 800 mW Through Hole TO-39 |
Datasheet | Datasheet |
EDA/CAD Models | 2N3019 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 800 mW |
Packaging Tube | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature 175°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-205AD, TO-39-3 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-39 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |


