2N2369A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 239
Unit Price: 3,38000 €
Datasheet
Bipolar (BJT) Transistor NPN 15 V 200 mA 675MHz 360 mW Through Hole TO-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N2369A

DigiKey Part Number
497-3107-5-ND
Manufacturer
Manufacturer Product Number
2N2369A
Description
TRANS NPN 15V 0.2A TO-18
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 15 V 200 mA 675MHz 360 mW Through Hole TO-18
Datasheet
 Datasheet
EDA/CAD Models
2N2369A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 10mA, 1V
Mfr
Power - Max
360 mW
Packaging
Tube
Frequency - Transition
675MHz
Part Status
Obsolete
Operating Temperature
-65°C ~ 200°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
200 mA
Package / Case
TO-206AA, TO-18-3 Metal Can
Voltage - Collector Emitter Breakdown (Max)
15 V
Supplier Device Package
TO-18
Vce Saturation (Max) @ Ib, Ic
500mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
400nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N2369AMicrochip Technology2392N2369AMS-ND3,38000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes