Similar

2N2219A | |
|---|---|
DigiKey Part Number | 497-2595-5-ND |
Manufacturer | |
Manufacturer Product Number | 2N2219A |
Description | TRANS NPN 30V 0.8A TO-39 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 800 mA 250MHz 800 mW Through Hole TO-39 |
Datasheet | Datasheet |
EDA/CAD Models | 2N2219A Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 800 mW |
Packaging Tube | Frequency - Transition 250MHz |
Part Status Obsolete | Operating Temperature 175°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-205AD, TO-39-3 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package TO-39 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N3053 PBFREE | Central Semiconductor Corp | 2.384 | 1514-2N3053PBFREE-ND | 3,26000 € | Similar |





