Similar
Similar
Similar
Similar

2N2102 | |
|---|---|
DigiKey Part Number | 497-2636-5-ND |
Manufacturer | |
Manufacturer Product Number | 2N2102 |
Description | TRANS NPN 65V 1A TO-39 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 1 A 1 W Through Hole TO-39 |
Datasheet | Datasheet |
EDA/CAD Models | 2N2102 Models |
Category | Current - Collector Cutoff (Max) 2nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 150mA, 10V |
Packaging Tube | Power - Max 1 W |
Part Status Obsolete | Operating Temperature 175°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-205AD, TO-39-3 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 65 V | Supplier Device Package TO-39 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 15mA, 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N2102 PBFREE | Central Semiconductor Corp | 0 | 1514-2N2102PBFREE-ND | 2,67000 € | Similar |
| 2N2102A | Microchip Technology | 0 | 2N2102A-ND | 26,62190 € | Similar |
| 2N2102S | Microchip Technology | 0 | 2N2102S-ND | 26,62190 € | Similar |
| 2N3019S | Microchip Technology | 124 | 2N3019S-ND | 17,40000 € | Similar |





