2N1613 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 14,47580 €

Similar


Microchip Technology
In Stock: 0
Unit Price: 22,32890 €
Datasheet
Bipolar (BJT) Transistor NPN 50 V 500 mA 80MHz 800 mW Through Hole TO-39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N1613

DigiKey Part Number
497-3105-5-ND
Manufacturer
Manufacturer Product Number
2N1613
Description
TRANS NPN 50V 0.5A TO-39
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 500 mA 80MHz 800 mW Through Hole TO-39
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 150mA, 10V
Mfr
Power - Max
800 mW
Packaging
Tube
Frequency - Transition
80MHz
Part Status
Obsolete
Operating Temperature
-65°C ~ 200°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-205AD, TO-39-3 Metal Can
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
TO-39
Vce Saturation (Max) @ Ib, Ic
1.5V @ 15mA, 150mA
Base Product Number
Current - Collector Cutoff (Max)
10nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N3725Microchip Technology02N3725MS-ND14,47580 €Direct
2N1711SMicrochip Technology02N1711S-ND22,32890 €Similar
Obsolete
This product is no longer manufactured. View Substitutes