
1N5822UB1 | |
|---|---|
DigiKey Part Number | 497-1N5822UB1-ND |
Manufacturer | |
Manufacturer Product Number | 1N5822UB1 |
Description | DIODE SCHOTTKY 40V 3A 2LCCB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount 2-LCCB |
Datasheet | Datasheet |
EDA/CAD Models | 1N5822UB1 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 80 µA @ 40 V |
Packaging Tray | Capacitance @ Vr, F 240pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package 2-LCCB |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 485 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,32000 € | 89,32 € |
| 10 | 70,15100 € | 701,51 € |
| 100 | 67,89350 € | 6.789,35 € |
| Unit Price without VAT: | 89,32000 € |
|---|---|
| Unit Price with VAT: | 106,29080 € |





