
1N5819UB1 | |
|---|---|
DigiKey Part Number | 497-1N5819UB1-ND |
Manufacturer | |
Manufacturer Product Number | 1N5819UB1 |
Description | DIODE SCHOTTKY 45V 1A 2LCCB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 1A Surface Mount 2-LCCB |
Datasheet | Datasheet |
EDA/CAD Models | 1N5819UB1 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 45 V |
Packaging Tray | Capacitance @ Vr, F 70pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package 2-LCCB |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,73000 € | 63,73 € |
| 10 | 49,11900 € | 491,19 € |
| 100 | 45,26780 € | 4.526,78 € |
| Unit Price without VAT: | 63,73000 € |
|---|---|
| Unit Price with VAT: | 75,83870 € |



