Similar
Similar

1N5817RL | |
|---|---|
DigiKey Part Number | 1N5817RLST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5817RL |
Description | DIODE SCHOTTKY 20V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 20 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5817RL Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-41 |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5817 | Microchip Technology | 0 | 1N5817MS-ND | 5,19610 € | Similar |
| 1N5817-T | Diodes Incorporated | 59.812 | 1N5817DICT-ND | 0,30000 € | Similar |
| 1N5817G | onsemi | 6.761 | 1N5817GOS-ND | 0,53000 € | Similar |
| 1N5817G | Microchip Technology | 0 | 150-1N5817G-ND | 4,73000 € | Similar |
| 1N5817RLG | onsemi | 23.139 | 1N5817RLGOSCT-ND | 0,57000 € | Similar |







