Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1.5KE82CA | |
|---|---|
DigiKey Part Number | 497-14726-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE82CA |
Description | TVS DIODE 70.1VWM 146VC DO201 |
Customer Reference | |
Detailed Description | 146V Clamp 69A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE82CA Models |
Category | Current - Peak Pulse (10/1000µs) 69A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 675pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 70.1V | Supplier Device Package |
Voltage - Breakdown (Min) 77.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 146V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE82CA | Littelfuse Inc. | 0 | 1.5KE82CALFCT-ND | 0,97000 € | Direct |
| 1.5KE82CA-E3/54 | Vishay General Semiconductor - Diodes Division | 1.320 | 1.5KE82CA-E3/54GICT-ND | 1,33000 € | Direct |
| 1.5KE82CA-G | Comchip Technology | 0 | 641-1.5KE82CA-GTB-ND | 0,33737 € | Similar |
| 1.5KE82CA-HF | Comchip Technology | 0 | 641-1.5KE82CA-HFTB-ND | 0,33737 € | Similar |
| 1V5KE82CA | Taiwan Semiconductor Corporation | 0 | 1V5KE82CATR-ND | 0,23287 € | Similar |









