1.5KE82ARL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 3.060
Unit Price: 0,98000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,32996 €

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,32996 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 513
Unit Price: 0,48000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.955
Unit Price: 0,61000 €
Datasheet
146V Clamp 69A (8/20µs) Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE82ARL

DigiKey Part Number
1.5KE82ARL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE82ARL
Description
TVS DIODE 70.1VWM 146VC DO201
Customer Reference
Detailed Description
146V Clamp 69A (8/20µs) Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70.1V
Voltage - Breakdown (Min)
77.9V
Voltage - Clamping (Max) @ Ipp
146V
Current - Peak Pulse (10/1000µs)
69A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1350pF @ 1MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types