Similar
Similar
Similar

1.5KE7V5CARL | |
|---|---|
DigiKey Part Number | 1.5KE7V5CARL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE7V5CARL |
Description | TVS DIODE 6.4VWM 14.5VC DO201 |
Customer Reference | |
Detailed Description | 14.5V Clamp 690A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 690A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 4250pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 6.4V | Supplier Device Package |
Voltage - Breakdown (Min) 7.13V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 14.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE7.5CA | Littelfuse Inc. | 6.045 | 1.5KE7.5CALFCT-ND | 0,97000 € | Similar |
| 1.5KE7.5CA-B | Littelfuse Inc. | 0 | 1.5KE7.5CA-B-ND | 0,28338 € | Similar |
| 1V5KE7V5CA | Taiwan Semiconductor Corporation | 0 | 1V5KE7V5CATR-ND | 0,24251 € | Similar |



