
1.5KE7V5ARL | |
|---|---|
DigiKey Part Number | 497-12434-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE7V5ARL |
Description | TVS DIODE 6.4VWM 14.5VC DO201 |
Customer Reference | |
Detailed Description | 14.5V Clamp 690A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 690A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 8500pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 6.4V | Supplier Device Package |
Voltage - Breakdown (Min) 7.13V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 14.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE10A | Littelfuse Inc. | 9.176 | 1.5KE10ALFCT-ND | 0,90000 € | Similar |
| 1.5KE7.5A | Littelfuse Inc. | 1.264 | 1.5KE7.5ALFCT-ND | 0,90000 € | Similar |
| 1.5KE7.5A-G | Comchip Technology | 0 | 641-1.5KE7.5A-GTB-ND | 0,32586 € | Similar |
| 1.5KE7.5A-HF | Comchip Technology | 0 | 641-1.5KE7.5A-HFTB-ND | 0,32586 € | Similar |
| 1V5KE7V5A | Taiwan Semiconductor Corporation | 0 | 1V5KE7V5ATR-ND | 0,18518 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.700 | 0,13598 € | 775,09 € |
| Unit Price without VAT: | 0,13598 € |
|---|---|
| Unit Price with VAT: | 0,16182 € |

