
1.5KE56ARL | |
|---|---|
DigiKey Part Number | 497-12431-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE56ARL |
Description | TVS DIODE 47.8VWM 100VC DO201 |
Customer Reference | |
Detailed Description | 100V Clamp 100A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 100A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 1800pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 47.8V | Supplier Device Package |
Voltage - Breakdown (Min) 53.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 100V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE56A-B | Littelfuse Inc. | 484 | 1.5KE56A-B-ND | 0,75000 € | Similar |
| 1.5KE56A-G | Comchip Technology | 0 | 1.5KE56A-G-ND | 0,32586 € | Similar |
| 1.5KE56A-HF | Comchip Technology | 0 | 641-1.5KE56A-HFTB-ND | 0,32586 € | Similar |
| 5KP40AE3/TR13 | Microchip Technology | 0 | 5KP40AE3/TR13-ND | 1,62296 € | Similar |
| 5KP40E3/TR13 | Microchip Technology | 0 | 5KP40E3/TR13-ND | 1,62296 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.800 | 0,16288 € | 618,94 € |
| Unit Price without VAT: | 0,16288 € |
|---|---|
| Unit Price with VAT: | 0,19383 € |

