MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1.5KE56A | |
|---|---|
DigiKey Part Number | 497-12743-1-ND - Cut Tape (CT) 497-12743-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE56A |
Description | TVS DIODE 47.8VWM 100VC DO201 |
Customer Reference | |
Detailed Description | 100V Clamp 100A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE56A Models |
Category | Current - Peak Pulse (10/1000µs) 100A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 1800pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 47.8V | Supplier Device Package |
Voltage - Breakdown (Min) 53.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 100V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ48CA-TR | STMicroelectronics | 2.740 | 497-6522-1-ND | 1,03000 € | MFR Recommended |
| 1.5KE56A | Diotec Semiconductor | 1.108 | 4878-1.5KE56ACT-ND | 0,76000 € | Similar |
| 1.5KE56A | Littelfuse Inc. | 6.107 | 1.5KE56ALFCT-ND | 0,90000 € | Similar |
| 1.5KE56A-B | Littelfuse Inc. | 484 | 1.5KE56A-B-ND | 0,75000 € | Similar |
| 1.5KE56A-G | Comchip Technology | 0 | 1.5KE56A-G-ND | 0,32586 € | Similar |







