
1.5KE47A | |
|---|---|
DigiKey Part Number | 497-11382-1-ND - Cut Tape (CT) 497-11382-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE47A |
Description | TVS DIODE 40.2VWM 84VC DO201 |
Customer Reference | |
Detailed Description | 84V Clamp 119A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE47A Models |
Category | Current - Peak Pulse (10/1000µs) 119A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 2050pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 40.2V | Supplier Device Package |
Voltage - Breakdown (Min) 44.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 84V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ40A-TR | STMicroelectronics | 9.069 | 497-7900-1-ND | 1,00000 € | MFR Recommended |
| 1.5KE47A | Diotec Semiconductor | 700 | 4878-1.5KE47ACT-ND | 0,76000 € | Similar |
| 1.5KE47A | Littelfuse Inc. | 2.413 | 1.5KE47ALFCT-ND | 0,90000 € | Similar |
| 1.5KE47A-B | Littelfuse Inc. | 518 | 1.5KE47A-B-ND | 0,75000 € | Similar |
| 1.5KE47A-G | Comchip Technology | 0 | 641-1.5KE47A-GTB-ND | 0,31786 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,94100 € | 9,41 € |
| 100 | 0,62860 € | 62,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,48243 € | 289,46 € |
| 1.200 | 0,44122 € | 529,46 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |


