
1.5KE440CA | |
|---|---|
DigiKey Part Number | 497-12742-1-ND - Cut Tape (CT) 497-12742-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE440CA |
Description | TVS DIODE 376VWM 602VC DO201 |
Customer Reference | |
Detailed Description | 602V Clamp 2.5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE440CA Models |
Category | Current - Peak Pulse (10/1000µs) 2.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection Yes |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 180pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 376V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 418V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 602V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE440CA | Littelfuse Inc. | 1.363 | 1.5KE440CALFCT-ND | 1,33000 € | Direct |
| 1.5KE440CA-B | Littelfuse Inc. | 0 | 1.5KE440CA-B-ND | 0,40416 € | Similar |
| 1.5KE440CA/B | YAGEO | 191 | 13-1.5KE440CA/BCT-ND | 0,28000 € | Similar |
| 1.5KE440CA_R2_00001 | Panjit International Inc. | 0 | 3757-1.5KE440CA_R2_00001CT-ND | 0,98000 € | Similar |
| 1V5KE440CA | Taiwan Semiconductor Corporation | 0 | 1V5KE440CAFSTR-ND | 0,33867 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,09100 € | 10,91 € |
| 100 | 0,73420 € | 73,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,56752 € | 340,51 € |
| 1.200 | 0,52053 € | 624,64 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |


