
1.5KE43A | |
|---|---|
DigiKey Part Number | 497-15640-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE43A |
Description | TVS DIODE DO201 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE43A Models |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Obsolete | Package / Case DO-201AA, DO-27, Axial |
Type Zener | Supplier Device Package |
Unidirectional Channels 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE43A-E3/54 | Vishay General Semiconductor - Diodes Division | 4.981 | 1.5KE43A-E3/54GICT-ND | 1,27000 € | Direct |
| 1.5KE43A | Diotec Semiconductor | 1.190 | 4878-1.5KE43ACT-ND | 0,77000 € | Similar |
| 1.5KE43A | Littelfuse Inc. | 3.181 | 1.5KE43ALFCT-ND | 0,79000 € | Similar |
| 5KP120AE3/TR13 | Microchip Technology | 0 | 5KP120AE3/TR13-ND | 1,63596 € | Similar |
| 5KP120E3/TR13 | Microchip Technology | 0 | 5KP120E3/TR13-ND | 1,63596 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.200 | 0,14205 € | 596,61 € |
| Unit Price without VAT: | 0,14205 € |
|---|---|
| Unit Price with VAT: | 0,16904 € |

