Similar
Similar
Similar

1.5KE36ARL | |
|---|---|
DigiKey Part Number | 1.5KE36ARL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE36ARL |
Description | TVS DIODE 30.8VWM 64.3VC DO201 |
Customer Reference | |
Detailed Description | 64.3V Clamp 156A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 156A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 2500pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 30.8V | Supplier Device Package |
Voltage - Breakdown (Min) 34.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 64.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE36A | STMicroelectronics | 2.387 | 497-11379-1-ND | 1,14000 € | Similar |
| 1.5KE36A | Littelfuse Inc. | 1.483 | 1.5KE36ALFCT-ND | 0,91000 € | Similar |
| 1.5KE36A-B | Littelfuse Inc. | 590 | 1.5KE36A-B-ND | 0,75000 € | Similar |
| 1.5KE36A-G | Comchip Technology | 0 | 1.5KE36A-G-ND | 0,32847 € | Similar |
| 1.5KE36A-HF | Comchip Technology | 0 | 641-1.5KE36A-HFTB-ND | 0,32847 € | Similar |






