618V Clamp 16A (8/20µs) Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE350ARL

DigiKey Part Number
497-19437-2-ND - Tape & Reel (TR)
497-19437-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE350ARL
Description
TVS DIODE 299VWM 618VC DO201
Customer Reference
Detailed Description
618V Clamp 16A (8/20µs) Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE350ARL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
16A (8/20µs)
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
430pF @ 1MHz
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
299V
Supplier Device Package
Voltage - Breakdown (Min)
332V
Base Product Number
Voltage - Clamping (Max) @ Ipp
618V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE350A/BYAGEO94313-1.5KE350A/BCT-ND0,28000 €Similar
In-Stock: 386
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,35000 €1,35 €
100,85200 €8,52 €
1000,56600 €56,60 €
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,60650 €