
1.5KE350A | |
|---|---|
DigiKey Part Number | 497-12029-1-ND - Cut Tape (CT) 497-12029-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE350A |
Description | TVS DIODE 299VWM 618VC DO201 |
Customer Reference | |
Detailed Description | 618V Clamp 16A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE350A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 299V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 618V | |
Current - Peak Pulse (10/1000µs) | 16A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 430pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,57300 € | 5,73 € |
| 100 | 0,44220 € | 44,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,32648 € | 195,89 € |
| 1.200 | 0,31503 € | 378,04 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

