
1.5KE300CA | |
|---|---|
DigiKey Part Number | 497-6603-1-ND - Cut Tape (CT) 497-6603-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE300CA |
Description | TVS DIODE 256VWM 414VC DO201 |
Customer Reference | |
Detailed Description | 414V Clamp 3.6A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE300CA Models |
Category | Current - Peak Pulse (10/1000µs) 3.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection Yes |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 250pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 256V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 285V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 414V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE300CA | Littelfuse Inc. | 25.032 | 1.5KE300CALFCT-ND | 1,03000 € | Direct |
| 1.5KE300A/B | YAGEO | 995 | 13-1.5KE300A/BCT-ND | 0,28000 € | Similar |
| 1.5KE300CA-B | Littelfuse Inc. | 0 | 1.5KE300CA-B-ND | 0,40416 € | Similar |
| 1.5KE300CA-G | Comchip Technology | 0 | 641-1.5KE300CA-GTB-ND | 0,56280 € | Similar |
| 1.5KE300CA-HF | Comchip Technology | 0 | 641-1.5KE300CA-HFTB-ND | 0,54390 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,88900 € | 8,89 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

