
1.5KE250CA | |
|---|---|
DigiKey Part Number | 497-14724-1-ND - Cut Tape (CT) 497-14724-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE250CA |
Description | TVS DIODE 213VWM 442VC DO201 |
Customer Reference | |
Detailed Description | 442V Clamp 23A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE250CA Models |
Category | Current - Peak Pulse (10/1000µs) 23A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 280pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 213V | Supplier Device Package |
Voltage - Breakdown (Min) 237V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 442V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE250CA | Littelfuse Inc. | 85 | 1.5KE250CALFCT-ND | 1,33000 € | Direct |
| 1.5KE250CA/B | YAGEO | 7.095 | 13-1.5KE250CA/BCT-ND | 0,52000 € | Similar |
| 1.5KE250CA_R2_00001 | Panjit International Inc. | 0 | 3757-1.5KE250CA_R2_00001CT-ND | 0,98000 € | Similar |
| 1V5KE250CA | Taiwan Semiconductor Corporation | 0 | 1V5KE250CATR-ND | 0,33867 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,94100 € | 9,41 € |
| 100 | 0,62860 € | 62,86 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |


