
1.5KE220CA | |
|---|---|
DigiKey Part Number | 497-6599-1-ND - Cut Tape (CT) 497-6599-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE220CA |
Description | TVS DIODE 185VWM 328VC DO201 |
Customer Reference | |
Detailed Description | 328V Clamp 4.6A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE220CA Models |
Category | Current - Peak Pulse (10/1000µs) 4.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection Yes |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 312.5pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 185V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 209V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 328V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T220CA | STMicroelectronics | 2.250 | 497-7866-1-ND | 1,40000 € | MFR Recommended |
| 1.5KE220CA | Littelfuse Inc. | 5.067 | 1.5KE220CALFCT-ND | 1,00000 € | Direct |
| 1.5KE220A/B | YAGEO | 2.762 | 13-1.5KE220A/BCT-ND | 0,23000 € | Similar |
| 1V5KE220CA | Taiwan Semiconductor Corporation | 0 | 1V5KE220CATR-ND | 0,33867 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,21400 € | 12,14 € |
| 100 | 0,82140 € | 82,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,63823 € | 382,94 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

