
1.5KE220A | |
|---|---|
DigiKey Part Number | 497-14151-1-ND - Cut Tape (CT) 497-14151-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE220A |
Description | TVS DIODE 188VWM 388VC DO201 |
Customer Reference | |
Detailed Description | 388V Clamp 26A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE220A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 188V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 388V | |
Current - Peak Pulse (10/1000µs) | 26A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 625pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,66800 € | 6,68 € |
| 100 | 0,44010 € | 44,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,33340 € | 200,04 € |
| 1.200 | 0,30327 € | 363,92 € |
| 1.800 | 0,28791 € | 518,24 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |



