Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1.5KE18CARL | |
|---|---|
DigiKey Part Number | 1.5KE18CARL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE18CARL |
Description | TVS DIODE 15.3VWM 32.5VC DO201 |
Customer Reference | |
Detailed Description | 32.5V Clamp 308A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 308A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 2150pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 15.3V | Supplier Device Package |
Voltage - Breakdown (Min) 17.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 32.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE18CA | STMicroelectronics | 1.428 | 497-11374-1-ND | 1,16000 € | Direct |
| 1.5KE18CA | Littelfuse Inc. | 4.190 | 1.5KE18CALFCT-ND | 0,97000 € | Direct |
| 1.5KE18CA-E3/54 | Vishay General Semiconductor - Diodes Division | 3.344 | 1.5KE18CA-E3/54GICT-ND | 1,20000 € | Direct |
| 1.5KE18CA-B | Littelfuse Inc. | 361 | F5114-ND | 0,81000 € | Similar |
| 1.5KE18CA-G | Comchip Technology | 0 | 641-1.5KE18CA-GTB-ND | 0,33737 € | Similar |







