
1.5KE180ARL | |
|---|---|
DigiKey Part Number | 1.5KE180ARL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE180ARL |
Description | TVS DIODE 154VWM 317VC DO201 |
Customer Reference | |
Detailed Description | 317V Clamp 31.5A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 31.5A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 725pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 154V | Supplier Device Package |
Voltage - Breakdown (Min) 171V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 317V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE180A | STMicroelectronics | 3.840 | 497-11372-1-ND | 1,05000 € | Direct |
| 1.5KE180A | Littelfuse Inc. | 1.182 | 1.5KE180ACT-ND | 0,90000 € | Direct |
| 1.5KE180A-G | Comchip Technology | 0 | 641-1.5KE180A-GTB-ND | 0,32586 € | Similar |
| 1.5KE180A-HF | Comchip Technology | 0 | 641-1.5KE180A-HFTB-ND | 0,32586 € | Similar |
| 1N6302A-E3/54 | Vishay General Semiconductor - Diodes Division | 1.100 | 112-1N6302A-E3/54CT-ND | 1,70000 € | Similar |





