
1.5KE150A | |
|---|---|
DigiKey Part Number | 497-12022-1-ND - Cut Tape (CT) 497-12022-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE150A |
Description | TVS DIODE 128VWM 265VC DO201 |
Customer Reference | |
Detailed Description | 265V Clamp 38A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE150A Models |
Category | Current - Peak Pulse (10/1000µs) 38A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 850pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 128V | Supplier Device Package |
Voltage - Breakdown (Min) 143V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 265V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T150CA | STMicroelectronics | 1.418 | 497-SM15T150CACT-ND | 1,40000 € | MFR Recommended |
| P6KE150A | STMicroelectronics | 2.348 | 497-11384-1-ND | 0,78000 € | Similar |
| 1.5KE150A | Littelfuse Inc. | 0 | 1.5KE150ALFCT-ND | 0,87000 € | Direct |
| 1.5KE150A | Diotec Semiconductor | 568 | 4878-1.5KE150ACT-ND | 0,76000 € | Direct |
| 1.5KE150A-B | Littelfuse Inc. | 0 | 1.5KE150A-BLF-ND | 0,25158 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26221 € | 786,63 € |
| Unit Price without VAT: | 0,26221 € |
|---|---|
| Unit Price with VAT: | 0,31203 € |




