1.5KE12ARL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2.191
Unit Price: 0,34000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,32996 €

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,32996 €
Datasheet
21.7V Clamp 461A (8/20µs) Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE12ARL

DigiKey Part Number
1.5KE12ARL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE12ARL
Description
TVS DIODE 10.2VWM 21.7VC DO201
Customer Reference
Detailed Description
21.7V Clamp 461A (8/20µs) Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10.2V
Voltage - Breakdown (Min)
11.4V
Voltage - Clamping (Max) @ Ipp
21.7V
Current - Peak Pulse (10/1000µs)
461A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
6000pF @ 1MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types