Similar
Similar
Similar
Similar

1.5KE120ARL | |
|---|---|
DigiKey Part Number | 1.5KE120ARL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE120ARL |
Description | TVS DIODE 102VWM 212VC DO201 |
Customer Reference | |
Detailed Description | 212V Clamp 47A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 47A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 1000pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 102V | Supplier Device Package |
Voltage - Breakdown (Min) 114V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 212V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE120A | STMicroelectronics | 575 | 497-12429-1-ND | 1,05000 € | Direct |
| 1.5KE150A | STMicroelectronics | 578 | 497-12022-1-ND | 0,26221 € | Similar |
| 1.5KE120A | Littelfuse Inc. | 0 | 1.5KE120ACT-ND | 0,75000 € | Direct |
| 1.5KE120A-G | Comchip Technology | 0 | 1.5KE120A-G-ND | 0,32586 € | Similar |
| 1.5KE120A-HF | Comchip Technology | 0 | 641-1.5KE120A-HFTB-ND | 0,32586 € | Similar |







