



SS71800-035F | |
|---|---|
DigiKey Part Number | SS71800-035F-ND |
Manufacturer | |
Manufacturer Product Number | SS71800-035F |
Description | CONN MOD JACK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 90° Angle (Right) Shielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | SS71800-035F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | - | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat5e | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Thermoplastic, Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 10 | 2,94900 € | 29,49 € |
| 25 | 2,76360 € | 69,09 € |
| 50 | 2,63140 € | 131,57 € |
| 224 | 2,36705 € | 530,22 € |
| 448 | 2,25408 € | 1.009,83 € |
| 672 | 2,19055 € | 1.472,05 € |
| 1.120 | 2,11305 € | 2.366,62 € |
| 2.688 | 1,98660 € | 5.339,98 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,12930 € |








