Similar
Similar
Similar
Similar

SS65400-003F | |
|---|---|
DigiKey Part Number | SS65400-003F-ND |
Manufacturer | |
Manufacturer Product Number | SS65400-003F |
Description | CONN MOD JACK 4P4C VERT UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | SS65400-003F Models |
Category | Termination Solder |
Manufacturer Stewart Connector | Shielding Unshielded |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Obsolete | Tab Direction User Selectable |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation Vertical |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-2014-3-1-N-T | Assmann WSW Components | 0 | A-2014-3-1-N-T-ND | 0,47118 € | Similar |
| A-2014-3-2-N-T | Assmann WSW Components | 0 | A-2014-3-2-N-T-ND | 0,76044 € | Similar |
| A-2014-3-3-N-T | Assmann WSW Components | 0 | A-2014-3-3-N-T-ND | 0,95808 € | Similar |
| A-2014-3-4-N-T-R | Assmann WSW Components | 5.881 | AE10393-ND | 0,75000 € | Similar |


