Similar

SS65100-028F | |
|---|---|
DigiKey Part Number | SS65100-028F-ND |
Manufacturer | |
Manufacturer Product Number | SS65100-028F |
Description | CONN MOD JACK 8P8C VERT SHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Stewart Connector | Shielding Shielded |
Series | Features Board Lock |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Obsolete | Tab Direction User Selectable |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation Vertical |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS-650810S-A-NF | Stewart Connector | 88 | 380-1028-ND | 2,23000 € | Similar |


