
SS65100-022F | |
|---|---|
DigiKey Part Number | SS65100-022F-ND |
Manufacturer | |
Manufacturer Product Number | SS65100-022F |
Description | CONN MOD JACK 8P8C VERT SHLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Stewart Connector | Shielding Shielded |
Series | Features Board Lock, Panel Stops |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation Vertical | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 1,41246 € | 1.355,96 € |
| Unit Price without VAT: | 1,41246 € |
|---|---|
| Unit Price with VAT: | 1,68083 € |

