
SS64800-048F | |
|---|---|
DigiKey Part Number | SS64800-048F-ND |
Manufacturer | |
Manufacturer Product Number | SS64800-048F |
Description | CONN MOD JACK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector |
Datasheet | Datasheet |
EDA/CAD Models | SS64800-048F Models |
Category | Tab Direction Down |
Manufacturer Stewart Connector | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bulk | Housing Material Thermoplastic, Glass Filled |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Connector Type Jack | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 1,19002 € | 761,61 € |
| Unit Price without VAT: | 1,19002 € |
|---|---|
| Unit Price with VAT: | 1,41612 € |

