



SS64800-031F | |
|---|---|
DigiKey Part Number | 380-1315-ND |
Manufacturer | |
Manufacturer Product Number | SS64800-031F |
Description | CONN MOD JACK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | SS64800-031F Models |
Category | Termination Solder |
Manufacturer Stewart Connector | Shielding Shielded |
Series | Features Board Lock |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,66100 € | 16,61 € |
| 33 | 1,52636 € | 50,37 € |
| 66 | 1,45364 € | 95,94 € |
| 132 | 1,38409 € | 182,70 € |
| 264 | 1,31803 € | 347,96 € |
| 528 | 1,25509 € | 662,69 € |
| 1.023 | 1,19788 € | 1.225,43 € |
| 2.508 | 1,12447 € | 2.820,17 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

