
SS-90000-019 | |
|---|---|
DigiKey Part Number | 380-SS-90000-019-ND |
Manufacturer | |
Manufacturer Product Number | SS-90000-019 |
Description | RJ45 OVER USB 3.0 TYPE A PASSIVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack with USB A | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 10 | 3,02600 € | 30,26 € |
| 25 | 2,83640 € | 70,91 € |
| 50 | 2,70080 € | 135,04 € |
| 100 | 2,57180 € | 257,18 € |
| 250 | 2,41076 € | 602,69 € |
| 500 | 2,29574 € | 1.147,87 € |
| 1.000 | 2,18622 € | 2.186,22 € |
| 3.000 | 2,02332 € | 6.069,96 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,23640 € |



