MFG_SS-90000-009
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-90000-009

DigiKey Part Number
380-SS-90000-009-ND
Manufacturer
Manufacturer Product Number
SS-90000-009
Description
MOD JACK RJ45 8P8C SHLD Y/G
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
-
Features
-
LED Color
Yellow - Green
Ingress Protection
-
Tab Direction
Up
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 472
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,27000 €1,27 €
101,08000 €10,80 €
251,01280 €25,32 €
500,96440 €48,22 €
1000,91820 €91,82 €
2500,86068 €215,17 €
5000,81958 €409,79 €
1.0000,78046 €780,46 €
2.5000,73162 €1.829,05 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €