Parametric Equivalent




SS-74800-144 | |
|---|---|
DigiKey Part Number | 380-SS-74800-144-ND |
Manufacturer | |
Manufacturer Product Number | SS-74800-144 |
Description | JACK MID-PLANE YEL/GRN LED 1G |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Mid Mount, Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5e | |
Features | - | |
LED Color | Yellow - Green | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 10 | 4,15800 € | 41,58 € |
| 25 | 3,89720 € | 97,43 € |
| 50 | 3,71140 € | 185,57 € |
| 100 | 3,53410 € | 353,41 € |
| 250 | 3,31288 € | 828,22 € |
| 900 | 3,02676 € | 2.724,08 € |
| 1.800 | 2,88243 € | 5.188,37 € |
| 2.700 | 2,80125 € | 7.563,38 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,83100 € |



