Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SS-73100-073F | |
|---|---|
DigiKey Part Number | SS-73100-073F-ND |
Manufacturer | |
Manufacturer Product Number | SS-73100-073F |
Description | CONN MOD JACK |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Stewart Connector | Shielding Shielded, EMI Finger |
Series | Ratings Cat5e |
Packaging Tray | Features Board Guide |
Part Status Obsolete | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up and Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Copper Alloy |
Number of Ports 8 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Thermoplastic |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS-73100-002 | Stewart Connector | 0 | SS-73100-002-ND | 8,63843 € | Parametric Equivalent |
| SS-73100-007 | Stewart Connector | 0 | SS-73100-007-ND | 10,45371 € | Parametric Equivalent |
| SS-73100-011 | Stewart Connector | 0 | SS-73100-011-ND | 6,92943 € | Parametric Equivalent |
| SS-73100-073 | Stewart Connector | 751 | 380-1174-ND | 12,04000 € | Parametric Equivalent |


