SS-7188S-A-NF-1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 2.462
Unit Price: 3,59000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1.502
Unit Price: 4,43000 €
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 0,72797 €
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 0,82097 €
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 0,93534 €
Datasheet

Parametric Equivalent


Molex
In Stock: 2.664
Unit Price: 6,87000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 3.138
Unit Price: 3,91000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 989
Unit Price: 2,63000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-7188S-A-NF-1

DigiKey Part Number
SS-7188S-A-NF-1-ND
Manufacturer
Manufacturer Product Number
SS-7188S-A-NF-1
Description
CONN MOD JACK 8P8C R/A SHIELDED
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded
Ratings
Cat5e
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.