Similar

SS-65100-048 | |
|---|---|
DigiKey Part Number | SS-651010-A-NF-RMK4-ND |
Manufacturer | |
Manufacturer Product Number | SS-65100-048 |
Description | CONN MOD JACK |
Customer Reference | |
Detailed Description | Jack Modular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | - | |
Number of Positions/Contacts | - | |
Mounting Type | - | |
Orientation | - | |
Termination | - | |
Shielding | - | |
Ratings | - | |
Features | - | |
LED Color | - | |
Ingress Protection | - | |
Tab Direction | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | - | |
Operating Temperature | - |


