



SS-60300-103 | |
|---|---|
DigiKey Part Number | 380-SS-60300-103-ND |
Manufacturer | |
Manufacturer Product Number | SS-60300-103 |
Description | MOD JACK HRZ 10G W/LEDS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | SS-60300-103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Green, Yellow - Green, Yellow | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,47700 € | 24,77 € |
| 25 | 2,32200 € | 58,05 € |
| 84 | 2,13143 € | 179,04 € |
| 168 | 2,02952 € | 340,96 € |
| 252 | 1,97230 € | 497,02 € |
| 504 | 1,87819 € | 946,61 € |
| 1.008 | 1,78859 € | 1.802,90 € |
| 2.520 | 1,67670 € | 4.225,28 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |









