



SS-60300-102 | |
|---|---|
DigiKey Part Number | 380-SS-60300-102-ND |
Manufacturer | |
Manufacturer Product Number | SS-60300-102 |
Description | MOD JACK VRT 10G GRND W/LEDS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | SS-60300-102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | - | |
LED Color | Green, Yellow - Green, Yellow | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,44500 € | 24,45 € |
| 25 | 2,29240 € | 57,31 € |
| 84 | 2,10405 € | 176,74 € |
| 168 | 2,00357 € | 336,60 € |
| 252 | 1,94710 € | 490,67 € |
| 504 | 1,85415 € | 934,49 € |
| 1.008 | 1,76569 € | 1.779,82 € |
| 2.520 | 1,65524 € | 4.171,20 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |







