Parametric Equivalent
Parametric Equivalent

SS-60300-007 | |
|---|---|
DigiKey Part Number | SS-60300-007-ND |
Manufacturer | |
Manufacturer Product Number | SS-60300-007 |
Description | CONN MOD JACK |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat6a |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Stewart Connector | Shielding Shielded, EMI Finger |
Series | Ratings Cat6a |
Packaging Tray | Features Board Guide |
Part Status Obsolete | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Copper Alloy |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Thermoplastic |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS-60300-002 | Stewart Connector | 0 | 380-1326-ND | 5,07000 € | Parametric Equivalent |
| SS-60300-010 | Stewart Connector | 0 | 380-1308-ND | 3,05000 € | Parametric Equivalent |



