
SS-39500-006 | |
|---|---|
DigiKey Part Number | 380-1486-ND |
Manufacturer | |
Manufacturer Product Number | SS-39500-006 |
Description | CONN MOD QWIK PLUG KIT PK 100 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6 IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Molded Boot | |
Shielding | Unshielded | |
Ratings | Cat6 | |
Ingress Protection | - | |
Termination | IDC | |
Length | - | |
Color | Clear | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Copper Alloy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,95000 € | 46,95 € |
| 10 | 39,90900 € | 399,09 € |
| 25 | 37,41120 € | 935,28 € |
| 50 | 35,62720 € | 1.781,36 € |
| 100 | 33,92840 € | 3.392,84 € |
| 250 | 32,28080 € | 8.070,20 € |
| Unit Price without VAT: | 46,95000 € |
|---|---|
| Unit Price with VAT: | 55,87050 € |




