




SS-39400-005 | |
|---|---|
DigiKey Part Number | 380-1367-ND |
Manufacturer | |
Manufacturer Product Number | SS-39400-005 |
Description | CONN MOD PLUG 8P CAT6 SHLD IP67 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Circular Threaded Coupling, Cover, Strain Relief | |
Shielding | Shielded | |
Ratings | Cat6 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination | IDC | |
Length | - | |
Color | Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Voltage Rating | - | |
Housing Material | Plastic | |
Shield Material | Copper Alloy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,98000 € | 9,98 € |
| 10 | 8,48800 € | 84,88 € |
| 25 | 7,95560 € | 198,89 € |
| 50 | 7,57600 € | 378,80 € |
| 100 | 7,21450 € | 721,45 € |
| 250 | 6,76300 € | 1.690,75 € |
| 500 | 6,44052 € | 3.220,26 € |
| 1.000 | 6,13351 € | 6.133,51 € |
| Unit Price without VAT: | 9,98000 € |
|---|---|
| Unit Price with VAT: | 11,87620 € |












