


SS-39300-014 | |
|---|---|
DigiKey Part Number | 380-SS-39300-014-ND |
Manufacturer | |
Manufacturer Product Number | SS-39300-014 |
Description | MODULAR RJ45 PLUG CAT6 UTP IDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6 IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Strain Relief | |
Shielding | Unshielded | |
Ratings | Cat6 | |
Ingress Protection | - | |
Termination | IDC | |
Length | 1.950" (49.53mm) | |
Color | Gray | |
Wire Gauge | 23-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze Alloy | |
Voltage Rating | - | |
Housing Material | Thermoplastic | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,02000 € | 8,02 € |
| 10 | 6,82100 € | 68,21 € |
| 25 | 6,39320 € | 159,83 € |
| 50 | 6,08780 € | 304,39 € |
| 100 | 5,79730 € | 579,73 € |
| 280 | 5,39125 € | 1.509,55 € |
| 560 | 5,13414 € | 2.875,12 € |
| 1.120 | 4,88937 € | 5.476,09 € |
| Unit Price without VAT: | 8,02000 € |
|---|---|
| Unit Price with VAT: | 9,54380 € |

