
SS-39200-019 | |
|---|---|
DigiKey Part Number | SS-39200-019-ND |
Manufacturer | |
Manufacturer Product Number | SS-39200-019 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 Crimp |
Datasheet | Datasheet |
EDA/CAD Models | SS-39200-019 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Cable Clamp | |
Shielding | Shielded | |
Ratings | Cat6 | |
Ingress Protection | - | |
Termination | Crimp | |
Length | 1.310" (33.27mm) | |
Color | Translucent - Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 150V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Copper Alloy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,58300 € | 15,83 € |
| 25 | 1,48360 € | 37,09 € |
| 50 | 1,41240 € | 70,62 € |
| 100 | 1,34500 € | 134,50 € |
| 250 | 1,26076 € | 315,19 € |
| 500 | 1,20056 € | 600,28 € |
| 1.026 | 1,14120 € | 1.170,87 € |
| 3.078 | 1,05612 € | 3.250,74 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |













