937-SP-3026-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-39200-012

DigiKey Part Number
SS-39200-012-ND
Manufacturer
Manufacturer Product Number
SS-39200-012
Description
CONN MOD PLUG 8P8C SHIELDED
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
Cable Clamp
Shielding
Shielded
Ratings
Cat6
Ingress Protection
-
Termination
Crimp
Length
1.295" (32.90mm)
Color
Translucent - Clear
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Copper Alloy
Current Rating (Amps)
1.5 A
Voltage Rating
150V
Housing Material
Polycarbonate (PC)
Shield Material
Copper Alloy
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0260,82406 €845,49 €
Manufacturers Standard Package
Unit Price without VAT:0,82406 €
Unit Price with VAT:0,98063 €